You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TENMA 72-14615

Bench Digital Multimeter, 3.5, 10 A, 750 V, 20 Mohm

TENMA 72-14615
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-14615
Order Code:
305093401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
72-14615   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10A

:
750V

:
20Mohm

:
10A

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Manual ranging multimeter with a large LCD screen and 2,000 counts display.
  • Measure AC/DC voltage, AC/DC current, resistance, frequency, temperature and capacitance
  • Diode test and continuity buzzer, transistor test
  • 1999 display count
  • Data hold function
  • Low battery Indication
  • Input impedance for DC voltage around 10Mohm
  • LCD Backlight

Contents

Bench top digital multimeter, Battery, Test lead, Alligator clip, Point contact temperature probe, Multi-purpose socket, 220VAC 50Hz power adapter (UK/EU).

48 total stock globally Need more?

4 AU stock available for 1-2 business days delivery
44 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$149.13 ( $164.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $149.13 ($164.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --