You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-1012

Bench Digital Multimeter, 1 kV, 10 A, 4.5 Digit

TENMA 72-1012
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-1012
Order Code:
2450665
Also Known As:
GTIN UPC EAN: 640522718450
Technical Datasheet:
72-1012   Datasheet
See all Technical Docs

Alternatives for 72-1012

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5

:
-

:
10A

:
750V

:
0.2Gohm

:
-

:
10A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Tenma 72-1012 is a manual range digital bench-type multimeter with average value display, full function and full range overload protection and a unique outlook design. It can be powered by AC 220V/50Hz or 1.5V batteries(R14) x 6. It's your ideal testing meter with superior performance. It is widely used in industrial production and service, technological research and design, college education (laboratory, courses), and automotive industry.
  • Manual ranging digital multimeter with 20,000 count display
  • Measure AC/DC voltage and current
  • Measure resistance, capacitance, frequency, and temperature
  • Test diodes, transistors, and continuity buzzer
  • Data hold function to temporarily store values
  • Backlit LCD makes it easy to view in low-light conditions
  • AC or DC (battery) powered option
  • Overload protection
  • Includes battery, AC power cord, test lead and alligator clip, contact temperature probe, multi-purpose test socket, and manual
  • 1 Year manufacturer warranty
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, System Monitoring, Sensing & Instrumentation, Maintenance & Repair

Contents

Test Lead, Crocodile Clip, Point Contact Temperature Probe, Multi-Purpose Socket, AC 220V Power Cord, Power Adaptor

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 640522718450

No Longer Manufactured

$153.31 ( $168.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $153.31 ($168.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $149.88 ($164.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $147.17 ($161.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --