You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PID330MH-0001

PID Controller, PID330 Series, 96 x 96 mm, 85 to 270 Vac, Relay Outputs

PID330MH-0001 - PID Controller, PID330 Series, 96 x 96 mm, 85 to 270 Vac, Relay Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPATRON TEMPATRON
Manufacturer Part No:
PID330MH-0001
Order Code:
1734637
Technical Datasheet:
PID330MH-0001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
B, C, E, J, K, N, R, S, T, U, W, Pt100

:
50°C

:
0°C

:
-

:
250VAC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PID330MH-0001 is a PID Temperature Controller housed in a 96 x 96mm 1/4 DIN case. It has selectable thermocouple, RTD or analogue inputs and up to three outputs. The controller can be configured as 1 ON/OFF or PID control and up to 2 alarm outputs or as 2 ON/OFF or PID controls (heat/cool) plus 1 alarm output. It has a large dual 4 digit LED display to show the set point and the process value and is suitable for use with power supplies of 270VAC/DC.
  • Dual display of set point and process value
  • On demand autotuning of PID parameters
  • Single point ramp-soak algorithm
  • Sensor break detection and error compensation

Applications

Automation & Process Control, Industrial, Thermal Management

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$284.38 ( $312.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $284.38 ($312.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $278.70 ($306.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $273.01 ($300.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange