You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPP0850

Oscilloscope Probe, High-Voltage Passive Probe, 800 MHz, 2.5 kV, 50:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TPP0850
Order Code:
1877506
Technical Datasheet:
TPP0850   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High-Voltage Passive Probe

:
800MHz

:
2.5kV

:
50:1

:
Tektronix MSO/DPO5000 & MSO/DPO4000B Series Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TPP0850 is a high voltage Passive Probe designed for use with the MSO/DPO5000 and MSO/DPO4000B series oscilloscopes. Ideal for testing power semiconductors and switch-mode power supplies, which continue to increase in switching speed to minimize power loss, creating a need for faster rise time, higher bandwidth and higher voltage probes. It meets this need and can be used with switching transistor circuits operating at 1200V RMS, above the voltage operating range of standard general-purpose probes.
  • DC to 800MHz
  • 2500V peak, 1000V RMS CAT II
  • 50X with readout coding

Applications

Test & Measurement, Motor Drive & Control, Power Management, Consumer Electronics, Lighting

Available for back order

More stock available to supplier lead times which is approximately 14/09/20

Notify me when back in stock

View all alternatives / recommendations

$1,596.00 ( $1,755.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,596.00 ($1,755.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.