You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPA-BNC - 

Test Accessory, TekVPI Interface Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TPA-BNC
Order Code:
1856721
Technical Datasheet:
TPA-BNC   Datasheet
See all Technical Docs

Product Information

:
TekVPI Interface Adapter
:
DPO2000, MSO2000, DPO3000, MSO3000, MDO4000, DPO4000, MSO4000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPA-BNC is a TekVPI™ Interface Adapter enables existing TekProbe® products to connect to oscilloscopes with the TekVPI™ probe interface. The TPA-BNC adapter recognises and supplies the necessary power and serial communication and offset control as used by the connected TekProbe product accessory. It provides an LED probe status indicator which identifies that the probe has powered-up successfully. Existing TekProbe-BNC probe types simply plug into the TPA-BNC adapter which is then plugged directly into any channel of an oscilloscope equipped with the TekVPI probe interface. Suitable for use with DPO2000, MSO2000, DPO3000, MSO3000, MDO4000, DPO4000, MSO4000 models.
  • Easy-to-use plug-in adapter to the oscilloscope's TekVPI™ interface
  • Provides over-current and thermal overload protection for the attached TekProbe® product
  • 0°C to +50°C Operating temperature range

Contents

TekVPI Interface adapter, User manual (071-1689-xx).

Associated Products

Compare Selected

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$942.28 ( $1,036.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $942.28 ($1,036.51)