You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCA-1MEG - 

Test Accessory, TekConnect®, High-Impedance Buffer Amplifier System

TCA-1MEG - Test Accessory, TekConnect®, High-Impedance Buffer Amplifier System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCA-1MEG
Order Code:
2811855
Technical Datasheet:
TCA-1MEG   Datasheet
See all Technical Docs

Product Information

:
High-Impedance Buffer Amplifier System
:
Tektronix TDS7000 Series Digital Phosphor Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCA-1MEG is a High-impedance Buffer Amplifier System extends the capabilities of Tektronix high-performance oscilloscopes, making them ideal for a variety of general-purpose measurements. The TCA-1MEG amplifier system provides a 1MR path that is easily removed and replaced with a wide array of TekConnect probes, amplifiers and adapters. This amplifier system delivers versatility to Tektronix high-performance oscilloscopes through the addition of input coupling (selectable), bandwidth limit (selectable) and a 1MR input that provides access to a wide array of measurement solutions. These solutions include general-purpose passive probes, high-voltage probes (passive single-ended and active differential), microvolt differential probes and current probes.
  • DC to >=500MHz Bandwidth
  • Full/100MHz/20MHz bandwidth limiting
  • DC/AC/GND input coupling
  • TekConnect interface delivers superior signal fidelity, unparalleled versatility and ease-of-use

Applications

Industrial, Consumer Electronics, Power Management

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$3,376.62 ( $3,714.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,376.62 ($3,714.28)