You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P6015A - 

Oscilloscope Probe, High-Voltage Passive Probe, 75 MHz, 20 kV, 1000:1

P6015A - Oscilloscope Probe, High-Voltage Passive Probe, 75 MHz, 20 kV, 1000:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
P6015A
Order Code:
4352580
Technical Datasheet:
P6015A   Datasheet
See all Technical Docs

Product Information

:
High-Voltage Passive Probe
:
75MHz
:
20kV
:
1000:1
:
Tektronix Digital Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6015A from Tektronix is a 75MHz industry standard passive high voltage probe. It is a safe high voltage probe solutions for ground referenced voltage testing. This probe is used for heavy duty high performance measurements. It can measure DC voltages up to 20KVrms and pulses up to 40KV peak (100ms duration). The 75MHz bandwidth enables users to capture fast and high voltage signals. The P6015A uses an environmentally safe silicone compound for dielectric and never needs refilling. It features small compensation box that fits on adjacent amplifier inputs and readout option for use with most Tektronix digital scopes. With readout option, the displayed voltage amplitude values will be tactual signal value rather than understated by a factor of 1000.
  • DC to 75MHz bandwidth
  • 1000X attenuation
  • Nominal length is 3m
  • Rise time is typically 4ns
  • Compensation range 7pf to 49pf
  • UL3111-1, EN61010-1, IEC61010-2-031, CSA1010.1, CSA1010.2.031 approved

Applications

Test & Measurement, Power Management

Contents

P6015A passive probe, Hook probe tip (206-0463-xx), Banana plug tip (134-0016-xx), Crocodile clip (344-0461-xx), Ground lead (196-3363-xx), Carrying case (016-1147-xx), Instruction manual (070-8223-xx).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Contact me when back in stock

$3,535.35 ( $3,888.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,535.35 ($3,888.88)