You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P3010

Oscilloscope Probe, Passive, 100 MHz, 400 V, 10:1

P3010 - Oscilloscope Probe, Passive, 100 MHz, 400 V, 10:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
P3010
Order Code:
3123704
Technical Datasheet:
P3010   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
100MHz

:
400V

:
10:1

:
Tektronix TDS3012, TDS3012B, TDS3014, TDS3014B Series Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The P3010 is a 10X Passive Voltage Probe designed to complement the Tektronix family of portable DSO and ART instruments. These probes are encased in a resilient, moulded rubber body that is virtually indestructible. They are lighter in weight, more comfortable to hold and more reliable than modular probe styles. The probes' replaceable tips are designed to withstand up to 20 pounds of force. Patented integral strain relief allows complete freedom of movement while providing superior cable flex. Each probe has received UL safety certification and meets MIL-T-28800, Class 3, environment specification.
  • Lightweight ergonomic design
  • 10-times improvement in durability
  • New stronger, replaceable probe tip

Applications

Industrial, Test & Measurement

No Longer Manufactured

$357.00 ( $392.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $357.00 ($392.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.