You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDO4TRIG - 

Oscilloscope Module, Advanced RF Power Level Triggering Module

MDO4TRIG - Oscilloscope Module, Advanced RF Power Level Triggering Module
MDO4TRIG - Oscilloscope Module, Advanced RF Power Level Triggering Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO4TRIG
Order Code:
2250855
Technical Datasheet:
MDO4TRIG   Datasheet
See all Technical Docs

Product Information

:
Advanced RF Power Level Triggering Module
:
Tektronix MDO4000 Series Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MDO4TRIG is an Advanced RF Power Level Triggering Module enables the power level on the spectrum analyser input to be used as a source. This application module provides advanced RF triggering. This module enables the RF power level on the spectrum analyser to be used as a source for sequence, pulse width, timeout, runt and logic trigger types. For example, can trigger on a RF pulse of a specific length or use the spectrum analyser channel as an input to a logic trigger, enabling the oscilloscope to trigger only when the RF is on while other signals are active. It is suitable for use with the MDO4000C series mixed domain oscilloscopes.

Applications

Industrial Automation Control, Wireless, Sensing, Motor Drive & Control, Power Management, Lighting, Displays, IoT (Internet of Things), Robotics, Alternative Energy

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$5,224.65 ( $5,747.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,224.65 ($5,747.12)