You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1103 (OPTION A1 L3) - 

Test Accessory, Probe Power Supply

1103 (OPTION A1 L3) - Test Accessory, Probe Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
1103 (OPTION A1 L3)
Order Code:
2921508
See all Technical Docs

Product Information

:
Probe Power Supply
:
TEKTRONIX P6205/P6243/P6245/P6246/P6247/P6248/P6249/P6330/P6701B/P6703B/P5205/P5210/ADA400A & TCP202
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Accessory power supply that provides external power to TekProbe BNC interface probes. It offers two independently controlled channels consisting of a TekProbe BNC interface input, a voltage offset control (providing variable offset or no offset) and BNC signal output. For use with P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, ADA400A and TCP202 on other than TekProbe BNC interfaced scopes. It is suitable for use in high-speed digital systems design (ECL, GaAs, MOS, CMOS, FastCMOS, BiCMOS, TTL), component design/characterization (amplitude levels, aberrations, propagation delay and timing, bandwidths and rise times), educational research, manufacturing engineering and test.
  • Powers up to two probes
  • Overload protected

Contents

Power Supply, Euro plug (220V, 50Hz), German manual.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$3,999.94 ( $4,399.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,999.94 ($4,399.93)