You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY RU73X1J3K32LTDF
SMD Chip Resistor, 3.32 kohm, ± 0.01%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- RU73X1J3K32LTDF
- Order Code:
- 2579552
-
- Product Range
- RU73X Series
- Also Known As:
- 2176269-7
- Technical Datasheet:
- RU73X1J3K32LTDF Datasheet
Product Range Selector (RU73X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.32kohm
- :
- ± 0.01%
- :
- 62.5mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- Precision
- :
- RU73X Series
- :
- ± 2ppm/°C
- :
- 50V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/05/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.00 ($9.90) | ( ) |
50+ | $7.88 ($8.67) | ( ) |
100+ | $6.53 ($7.18) | ( ) |
250+ | $5.85 ($6.44) | ( ) |
500+ | $5.40 ($5.94) | ( ) |
1000+ | $5.68 ($6.25) | ( ) |
5000+ | $4.94 ($5.43) | ( ) |
10000+ | $4.84 ($5.32) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.