You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RN73C2A182RBTDF

SMD Chip Resistor, 182 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

TE CONNECTIVITY RN73C2A182RBTDF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C2A182RBTDF
Order Code:
1140726RL
Product Range
RN73 Series
Also Known As:
1676210-2, RN 0805 182R 0.1% 10PPM 1KRL
Technical Datasheet:
RN73C2A182RBTDF   Datasheet
See all Technical Docs

Product Range Selector (RN73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
182ohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

1676210-2, RN 0805 182R 0.1% 10PPM 1KRL
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1140726 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/02/22

Notify me when back in stock

$1.27 ( $1.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $1.27 ($1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.917 ($1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1140726) x 1.27 = $12.70
Total Price: $12.70
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 1140726RL) x 1.27 = $12.70
Total Price: $12.70
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1140726
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.