You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RN73C1J221KBTDF

SMD Chip Resistor, 221 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision

TE CONNECTIVITY RN73C1J221KBTDF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C1J221KBTDF
Order Code:
2687969
Product Range
RN73 Series
Technical Datasheet:
RN73C1J221KBTDF   Datasheet
See all Technical Docs

Product Range Selector (RN73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
221kohm

:
± 0.1%

:
63mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RN73C1J221KBTDF from TE Connectivity is RN73 series high stability 221Kohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
  • Available in 0603 [1608 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 50V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.063W at 70°C
  • Electroplated 100% matte Sn finish
Packaging type Re-reel

146 total stock globally

146 available for 4 - 5 business days delivery

Available until stock is exhausted

$1.20 ( $1.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.20 ($1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.919 ($1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.837 ($0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.761 ($0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.744 ($0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.542 ($0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange