You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CPF0805B1M37E1

SMD Chip Resistor, 1.37 Mohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision Low TCR

TE CONNECTIVITY CPF0805B1M37E1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPF0805B1M37E1
Order Code:
2616086
Product Range
CPF Series
Also Known As:
2-1614959-6, CPF0805 1M37 0.1% 25PPM 1K RL
Technical Datasheet:
CPF0805B1M37E1   Datasheet
See all Technical Docs

Product Range Selector (CPF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.37Mohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision Low TCR

:
CPF Series

:
± 25ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range -55°C to 155°C
  • Available in 15V, 25V, 50V, 100V and 150V operating voltages
  • Stability of 0.5%
  • 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C

Also Known As

2-1614959-6, CPF0805 1M37 0.1% 25PPM 1K RL

Available for back order

More stock available to supplier lead times which is approximately 10/05/21

Notify me when back in stock

$0.171 ( $0.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $0.171 ($0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.168 ($0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --