You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CPF0805B1M18E1 - 

SMD Chip Resistor, Precision, 0805 [2012 Metric], 1.18 Mohm, CPF Series, 100 V, Thin Film, 100 mW

CPF0805B1M18E1 - SMD Chip Resistor, Precision, 0805 [2012 Metric], 1.18 Mohm, CPF Series, 100 V, Thin Film, 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPF0805B1M18E1
Order Code:
2616080
Product Range
CPF Series
Also Known As:
2-1614959-1, CPF0805 1M18 0.1% 25PPM 1K RL
Technical Datasheet:
CPF0805B1M18E1   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1.18Mohm
:
CPF Series
:
100V
:
Thin Film
:
100mW
:
± 0.1%
:
± 25ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range -55°C to 155°C
  • Available in 15V, 25V, 50V, 100V and 150V operating voltages
  • Stability of 0.5%
  • 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Also Known As

2-1614959-1, CPF0805 1M18 0.1% 25PPM 1K RL

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$0.195 ( $0.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $0.195 ($0.21)