You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CPF0603B3K57E1

SMD Chip Resistor, 3.57 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

TE CONNECTIVITY CPF0603B3K57E1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPF0603B3K57E1
Order Code:
2331198
Product Range
CPF Series
Technical Datasheet:
CPF0603B3K57E1   Datasheet
See all Technical Docs

Product Range Selector (CPF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.57kohm

:
± 0.1%

:
62.5mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision Low TCR

:
CPF Series

:
± 25ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range -55°C to 155°C
  • Available in 15V, 25V, 50V, 100V and 150V operating voltages
  • Stability of 0.5%
  • 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2331198RL Check stock
Reel in 1000/reel:2615703 Check stock

284 total stock globally Need more?

284 UK stock available for 5-8 business days delivery

$0.851 ( $0.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.851 ($0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.612 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.315 ($0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.266 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.217 ($0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2615703

 

 
Check stock location (important)
 
 

 

More stock available week commencing 28/02/22

 

 
Quantity List Price Your Price
1000+ $0.181 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.20)
5000+ $0.177 ($0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.19)
10000+ $0.174 ($0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.19)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2331198) x 0.851 = $0.851
Total Price: $0.851
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.