You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27ESA503MMF50N.

Rotary Potentiometer, Spindle Operated, 50 kohm, 1 Turns, Linear, 400 mW, ± 20%, 27ESA Series

TE CONNECTIVITY 27ESA503MMF50N.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
27ESA503MMF50N.
Order Code:
2329400
Product Range
27ESA Series
Also Known As:
1624181-1, 27E DUAL 50KA 6.35X50FL
Technical Datasheet:
27ESA503MMF50N.   Datasheet
See all Technical Docs

Product Range Selector (27ESA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50kohm

:
1Turns

:
Linear

:
400mW

:
± 20%

:
27ESA Series

:
Panel Mount

:
6.35mm

:
2

:
Rotary

:
50mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 27ESA series Spindle Operated Potentiometer with eyelet or PC tail termination. The potentiometers are available with printed carbon resistance element, choice of bush lengths in metal or plastic and insulated shafts up to 50mm in length. In addition, approved mains and low current switches are available as standard options.
  • Dual gang style single shaft same value/tolerance on each section
  • Versatile design can be customised to suit your requirements
  • Die-cast metal bush available
  • Insulated bush available
  • Rugged construction
  • Standard customer identity
  • Linear resistance law

Also Known As

1624181-1, 27E DUAL 50KA 6.35X50FL

No Longer Stocked

$8.65 ( $9.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.65 ($9.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.92 ($8.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.76 ($7.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.89 ($6.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $5.38 ($5.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --