You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2255142-1 - 

Crimp Tool, Ratchet, AMP D1000 Dynamic Series 22-18AWG Contacts

2255142-1 - Crimp Tool, Ratchet, AMP D1000 Dynamic Series 22-18AWG Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2255142-1
Order Code:
2442290
Technical Datasheet:
2255142-1   Datasheet
See all Technical Docs

Product Overview

The 2255142-1 is a mini straight action Hand Tool for D1000 dynamic series 22 to 18AWG contacts. The flip locator prevents the contact from bending during the crimping procedure. The ratchet release lever enables the user to open the partially closed tool handles when necessary. The ratchet is used to control the crimp height of the terminal's wire barrel and ensures full crimping of the terminal. It can be equipped with integrated wire stripping device.
  • Crimping of wire and insulation in one step
  • Simple contact positioning even for mini contacts by flap-locator
  • Outstanding crimping performance
  • Easy handling due to outstanding force transmission ratio
  • Small size
  • Ergonomically designed soft handles
  • Safe operation
  • Releasable ratchet ensures the complete crimping process

Applications

Maintenance & Repair, Commercial

Warnings

Ratchet ensures full crimping of the contact. This is a design feature that ensures maximum electrical and tensile performance of the crimp. Do not readjust the ratchet.

Product Information

:
Ratchet
:
AMP D1000 Dynamic Series 22-18AWG Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$711.49 ( $782.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $711.49 ($782.64)