You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2255140-1

Crimp Tool, Ratchet, AMP D1000 Dynamic Series 28-22AWG Contacts

2255140-1 - Crimp Tool, Ratchet, AMP D1000 Dynamic Series 28-22AWG Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2255140-1
Order Code:
2442288
Technical Datasheet:
2255140-1   Datasheet
See all Technical Docs

Product Overview

The 2255140-1 is a mini straight action Hand Tool for D1000 dynamic series 28to 22AWG contacts. The flip locator prevents the contact from bending during the crimping procedure. The ratchet release lever enables the user to open the partially closed tool handles when necessary. The ratchet is used to control the crimp height of the terminal's wire barrel and ensures full crimping of the terminal. It can be equipped with integrated wire stripping device.
  • Crimping of wire and insulation in one step
  • Simple contact positioning even for mini contacts by flap-locator
  • Outstanding crimping performance
  • Easy handling due to outstanding force transmission ratio
  • Small size
  • Ergonomically designed soft handles
  • Safe operation
  • Releasable ratchet ensures the complete crimping process

Applications

Maintenance & Repair, Commercial

Warnings

Ratchet ensures full crimping of the contact. This is a design feature that ensures maximum electrical and tensile performance of the crimp. Do not readjust the ratchet.

Product Information


:
Ratchet

:
AMP D1000 Dynamic Series 28-22AWG Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

5 total stock globally Need more?

5 available for 4 - 5 business days delivery

$763.18 ( $839.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $763.18 ($839.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $737.74 ($811.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.