You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2-2316373-1

Mezzanine Connector, With Cover, Receptacle, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount

TE CONNECTIVITY 2-2316373-1
TE CONNECTIVITY 2-2316373-1
TE CONNECTIVITY 2-2316373-1
TE CONNECTIVITY 2-2316373-1
TE CONNECTIVITY 2-2316373-1
TE CONNECTIVITY 2-2316373-1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-2316373-1
Order Code:
2917994
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Free Height
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Free Height)

See all from this product range

Product Overview

TE Connectivity's next generation 0.8mm free height connectors achieve 32 Gbps+ speeds - one of the highest in the market - at a very competitive price point to enable main stream adoption in high speed data communication applications. These connectors perform at up to triple the speed of previous generations and will be capable of 56 Gbps PAM-4 and PCIe Gen 5, ensuring future-proofing toward future system upgrades.
  • Applications: servers, switches, routers, embedded computers, test equipment, measurement equipment, MRI machines, high definition scopes etc.
  • High speed, mid-density mezzanine reaches speeds of 32 Gbps+ and is 56 Gbps PAM-4 and PCIe Gen 5 capable
  • Modular tooling enables 1mm stack height increments and flexible pin counts
  • Maintains the same performance when de-mated up to 0.5mm

Applications

Communications & Networking, Data , Computing, Industrial, Instrumentation, Medical, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
0.8mm

:
2Rows

:
50Contacts

:
Surface Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Free Height

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2918061 Check stock

Available for back order

More stock available to supplier lead times which is approximately 24/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$24.62 ( $27.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 100 Minimum: 100
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ $24.62 ($27.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2918061) x 27.19 = $2,719.00
Total Price: $2,719.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Reel 2917994) x 24.62 = $2,462.00
Total Price: $2,462.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2918061
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.