You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1410190-3 .

Connector, MULTIGIG RT Series, 16 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

1410190-3 . - Connector, MULTIGIG RT Series, 16 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
1410190-3 . - Connector, MULTIGIG RT Series, 16 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1410190-3 .
Order Code:
1329936
Product Range
MULTIGIG RT Series
Technical Datasheet:
1410190-3 .   Datasheet
See all Technical Docs

Product Overview

The MULTIGIG RT series tier-2 Connector is the latest product release to meet customer requirements for high-density and high performance two-piece interconnects. In TE and independent lab tests, the MULTIGIG RT tier-2 connector has performed in excess of 6Gbps using standard FR-4 board material and routing techniques and has been demonstrated to 10Gbps. The MULTIGIG RT tier-2 connector system provides the flexibility to configure the daughtercard for differential, single-ended, open pin field or power within a single connector module. All of these options then mate into a common backplane receptacle. The robust connector uses daughtercard plugs with a printed circuit board (PCB) wafer design and backplane receptacles with a completely enclosed dualbeam design. All signal lines use redundant points of contact for high reliability. The MULTIGIG RT tier-2 connector is available for both 20.32 (0.8) and 25.40mm (1 inch) pitch card spacing.
  • Excellent performance to 6.25+Gbps
  • High density - 113 Contacts per inch provides 56 contact pairs per inch for differential signalling
  • Modular options for signal, power, keying and guidance
  • Optimized footprints
  • Robust design
  • Low noise levels
  • Supports differential pair widths of 6 mils with 9 mil spacing
  • Single-ended, open pin field and power wafers available

Applications

Communications & Networking

Product Information


:
MULTIGIG RT Series

:
16Contacts

:
1.8mm

:
Plug

:
Through Hole

:
7Rows

:
1.35mm

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

$189.51 ( $208.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $189.51 ($208.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $184.05 ($202.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ $180.62 ($198.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ $177.34 ($195.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ $174.20 ($191.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.