You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY HCA 4000
HERMETICALLY SEALED AC LVDT, 580 OHM
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- HCA 4000
- Order Code:
- 3587183
-
- Technical Datasheet:
- HCA 4000 Datasheet
Product Range Selector (HCA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -55°C
- :
- 150°C
- :
- 580ohm
- :
- AC
- :
- Voltage
- :
- -
- :
- -
- :
- -
- :
- HCA Series
Technical Documents (1)
3 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/08/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2,129.46 ($2,342.41) | ( ) |
3+ | $1,709.74 ($1,880.71) | ( ) |
5+ | $1,675.55 ($1,843.11) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.