You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

90382-2 - 

Crimp Tool, Ratchet, AMP TYPE XII 16-12AWG Contacts

90382-2 - Crimp Tool, Ratchet, AMP TYPE XII 16-12AWG Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
90382-2
Order Code:
1353974
Product Range
Te Connectivity / Amp 903
Technical Datasheet:
90382-2   Datasheet
See all Technical Docs

Product Overview

The 90382-2 is a heavy head hand Crimp Tool for use with AMP TYPE-XII 16 to 12AWG contacts. It features two fixed crimping dies (crimpers) and two movable crimping dies (anvils), a contact locator, a wire stop and a CERTI-CRIMP® hand crimping tool ratchet control. the contact locator positions the contact between the crimping dies, in use the contact locator rests in the locator slot of the contact, the wire stop aids in locating the wire in the contact, in use the wire stop rests in the wire stop slot of the contact, the ratchet ensures full crimping of the contact. Once engaged, the ratchet will not release until the handles have been fully closed.
  • Intended for occasional use and low volume

Applications

Maintenance & Repair

Warnings

Do not re-adjust the ratchet.

Product Information

:
Ratchet
:
AMP TYPE XII 16-12AWG Contacts
:
Te Connectivity / Amp 903
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9 total stock globally

9 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$3,381.83 ( $3,720.01 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,381.83 ($3,720.01)