You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

206304-1

Circular Connector Cable Seal, CPC Series, Circular Connectors, 11.13 mm, Neoprene

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
206304-1
Order Code:
1056110
Product Range
CPC Series
Technical Datasheet:
206304-1   Datasheet
See all Technical Docs

Product Overview

The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
  • Light-weight, all-plastic and metal-shell
  • UL94V-0 Flammability
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

Applications

Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CPC Series

:
Circular Connectors

:
11.13mm

:
Neoprene

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

221 total stock globally Need more?

221 available for 5 - 6 business days delivery

$39.10 ( $43.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.10 ($43.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.