Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-111446-4
Order Code109858901
Product RangeAMP-LATCH Universal I/O Series
Your Part Number
1,174 total stock globally
Need more?
1174 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.430 ($13.673) |
Price for:Each
Minimum: 1
Multiple: 1
$12.43 ($13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-111446-4
Order Code109858901
Product RangeAMP-LATCH Universal I/O Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts10Contacts
Product RangeAMP-LATCH Universal I/O Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-111446-4 is a 10-position 2-row vertical shrouded Wire-to-Wire Universal I/O Ribbon Cable Connector with 0.76μm gold-plated phosphor bronze tuning fork design pin contacts and black UL 94V-0 rated flame retardant thermoplastic housing. The plug supports through-hole solder termination method to PC board and screw mount PCB mount retention type.
- Low profile
- Polarization
- Without mounting ears and latch
- Insulation Displacement Crimp (IDC) termination method to wire/cable
- Keyed mating alignment type
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Product Range
AMP-LATCH Universal I/O Series
No. of Contacts
10Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-111446-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
