Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10040T-R68M-HZ
Order Code3212560
Product RangeSPM-HZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $3.070 ($3.377) |
10+ | $2.550 ($2.805) |
50+ | $2.220 ($2.442) |
100+ | $2.100 ($2.310) |
200+ | $1.950 ($2.145) |
500+ | $1.800 ($1.980) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.07 ($3.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-R68M-HZ
Order Code3212560
Product RangeSPM-HZ Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeSPM-HZ Series
DC Resistance Max0.00264ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
26A
DC Resistance Max
0.00264ohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (3)
Alternatives for SPM10040T-R68M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001