You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LS75-24

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 76.8 W, 24 V, 3.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LS75-24
Order Code:
165744702
Product Range
LS Series
Technical Datasheet:
LS75-24   Datasheet
See all Technical Docs

Product Range Selector (LS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1Outputs

:
76.8W

:
24V

:
3.2A

:
-

:
-

:
-

:
-

:
-

:
-

:
88V AC to 264V AC

:
Adjustable, Fixed

:
LS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LS75-24 is a 24V/75W 1-output enclosed Power Supply is an economical and environmental-friendly, high efficiency power output will reduce the amount of wasted energy. Strict evaluation of components used will also reduce defect. Low and high voltage full line up, LS-series cover most of the output voltage to cater wide range of applications. The available 36V is suitable for applications like printer head or LED display panel. Compact size, smaller than current model in which can give more flexibility in design. This compact design is ideal for application including indoor display, self service kiosk and vending machines. Wide operating temperature, designed to operate reliably between -25 to 50°C at 100% load and up to 70°C at derated load. This feature is the best solution for equipment to run in extreme environments. This power supply output is fixed.
  • 86% Efficiency
  • 120mVp-p Maximum ripple and noise
  • -25 to 70°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Consumer Electronics

Warnings

Do not modify. Do not touch the internal components, they may have high voltage or high temperature. When the unit is operating, keep hands and face away from it.

98 total stock globally Need more?

45 available for 4 - 5 business days delivery
53 available for 5 - 6 business days delivery

$36.41 ( $40.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.41 ($40.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange