Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part NoTW3742AJ-01-W
Order Code4349954
Product RangeAccutenna TW3742AJ Series
Technical Datasheet
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $547.270 ($601.997) |
Price for:Each
Minimum: 1
Multiple: 1
$547.27 ($602.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part NoTW3742AJ-01-W
Order Code4349954
Product RangeAccutenna TW3742AJ Series
Technical Datasheet
Antenna TypeGPS / QZSS / GLONASS / Galileo / BeiDou / SBAS
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingThrough Hole / TNC Connector
Gain40dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW3742AJ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / QZSS / GLONASS / Galileo / BeiDou / SBAS
Frequency Max
1.606GHz
Gain
40dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Through Hole / TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3742AJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003