You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMAJ18A

TVS Diode, SMAJ Series, Unidirectional, 18 V, 32.2 V, DO-214AC (SMA), 2 Pins

TAIWAN SEMICONDUCTOR SMAJ18A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ18A
Order Code:
2677644
Product Range
SMAJ Series
Technical Datasheet:
SMAJ18A   Datasheet
See all Technical Docs

Product Range Selector (SMAJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMAJ Series

:
Unidirectional

:
18V

:
32.2V

:
DO-214AC (SMA)

:
2Pins

:
20V

:
24.4V

:
400W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SMAJ18A from Taiwan Semiconductor is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. It has low profile package, excellent clamping capability and glass passivated junction. This transient voltage suppressor is ideal for automated placement. The leads are matte tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • Fast response time is typically less than 1ps
  • Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
  • Peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation of 1W
  • Operating junction temperature range from -55°C to +150°C
  • Flammability rating meets UL94 V-0
  • Working peak reverse voltage of 18V and maximum reverse leakage current of 1µA at Vrwm
  • Breakdown voltage of 20V (minimum), 22.1V (maximum) and test current of 1mA
  • Maximum clamping voltage of 29.2V at Ippm and maximum peak pulse surge current of 13.7A
  • Maximum instantaneous forward voltage of 3.5V at 25A

Applications

Safety

Packaging type Re-reel

975 total stock globally Need more?

975 available for 5 - 8 business days delivery

$0.68 ( $0.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.68 ($0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.471 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.323 ($0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.287 ($0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --