You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GBPC5008 T0
Bridge Rectifier Diode, Single Phase, 800 V, 50 A, Module, 1.1 V, 4 Pins
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBPC5008 T0
- Order Code:
- 2677265
- Technical Datasheet:
- GBPC5008 T0 Datasheet
Product Overview
- Maximum repetitive peak reverse voltage Vrrm is 800V
- Maximum RMS voltage is 560V
- Maximum DC blocking voltage is 800V
- Maximum average forward rectified current I (AV) is 50A
- Operating temperature range from -55°C to +150°C
- High surge current capability
- Maximum instantaneous forward voltage drop per element at 25A VF is 1.1V
- Maximum reverse current at rated VR, TJ=25°C is 10µA
- UL recognized file number E-3262430
- Matte tin plated leads, solderable per JESD22-B102
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 800V
- :
- 50A
- :
- Module
- :
- 1.1V
- :
- 4Pins
- :
- 150°C
- :
- -
Technical Docs (1)
43 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.84 ($7.52) | ( ) |
10+ | $5.93 ($6.52) | ( ) |
50+ | $4.79 ($5.27) | ( ) |
100+ | $4.10 ($4.51) | ( ) |
200+ | $3.42 ($3.76) | ( ) |
500+ | $3.30 ($3.63) | ( ) |
Pricing is unavailable. Please contact customer services.