You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GBPC5001 T0

Bridge Rectifier Diode, Single Phase, 100 V, 50 A, Module, 1.1 V, 4 Pins

TAIWAN SEMICONDUCTOR GBPC5001 T0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBPC5001 T0
Order Code:
2677262
Product Range
GBPC Series
Technical Datasheet:
GBPC5001 T0   Datasheet
See all Technical Docs

Product Range Selector (GBPC Series)

See all from this product range

Product Overview

The GBPC5001 from Taiwan Semiconductor is a glass passivated bridge rectifier. The rectifier bridge consists of four silicon junctions connected as a full bridge. Integrally moulded heat sink provide very low thermal resistance for maximum heat dissipation.
  • Maximum repetitive peak reverse voltage Vrrm is 100V
  • Maximum RMS voltage is 70V
  • Maximum DC blocking voltage is 100V
  • Maximum average forward rectified current I (AV) is 50A
  • Operating temperature range from -55°C to +150°C
  • High surge current capability
  • Maximum instantaneous forward voltage drop per element at 25A VF is 1.1V
  • Maximum reverse current at rated VR, TJ=25°C is 10µA
  • UL recognized file number E-3262430
  • Matte tin plated leads, solderable per JESD22-B102

Applications

Mains Rectification

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
100V

:
50A

:
Module

:
1.1V

:
4Pins

:
150°C

:
GBPC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 24/05/21

Notify me when back in stock

View all alternatives / recommendations

$6.84 ( $7.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.84 ($7.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.93 ($6.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.79 ($5.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.10 ($4.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $3.42 ($3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.30 ($3.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange