You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GBPC1508 T0
Bridge Rectifier Diode, Single Phase, 800 V, 15 A, Module, 1.1 V, 4 Pins
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBPC1508 T0
- Order Code:
- 2677236
- Product Range
- GBPC Series
- Technical Datasheet:
- GBPC1508 T0 Datasheet
Product Range Selector (GBPC Series)
See all from this product rangeAlternatives for GBPC1508 T0
Product Overview
- Maximum repetitive peak reverse voltage Vrrm is 800V
- Maximum RMS voltage is 560V
- Maximum DC blocking voltage is 800V
- Maximum average forward rectified current I (AV) is 15A
- Operating temperature range from -55°C to +150°C
- High surge current capability
- Maximum instantaneous forward voltage drop per element at 7.5A VF is 1.1V
- Maximum reverse current at rated VR, TJ=25°C is 5µA
- UL recognized file number E-3262430
- Matte tin plated leads, solderable per JESD22-B102
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 800V
- :
- 15A
- :
- Module
- :
- 1.1V
- :
- 4Pins
- :
- 150°C
- :
- GBPC Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.74 ($5.21) | ( ) |
10+ | $4.10 ($4.51) | ( ) |
50+ | $3.31 ($3.64) | ( ) |
100+ | $2.84 ($3.12) | ( ) |
200+ | $2.36 ($2.60) | ( ) |
500+ | $2.29 ($2.52) | ( ) |
Pricing is unavailable. Please contact customer services.