You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BZW04-342 R0

TVS Diode, BZW04 Series, Unidirectional, 342 V, 548 V, DO-41 (DO-204AL), 2 Pins

TAIWAN SEMICONDUCTOR BZW04-342 R0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZW04-342 R0
Order Code:
2677547
Product Range
BZW04 Series
Technical Datasheet:
BZW04-342 R0   Datasheet
See all Technical Docs

Product Range Selector (BZW04 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BZW04 Series

:
Unidirectional

:
342V

:
548V

:
DO-41 (DO-204AL)

:
2Pins

:
380V

:
420V

:
400W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The BZW04 series TVS Diode offers 400W surge capability at 10 x 1000µs waveform and 0.01% duty cycle. It exceeds environmental standards of MIL-STD-19500. It is available in unidirectional and bidirectional TVS devices.
  • Excellent clamping capability
  • Low impedance surge resistance
  • Very fast response time
  • <1µA above 10V Current IR
  • -65 to 175°C Operating temperature range

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/10/21

Notify me when back in stock

View all alternatives / recommendations

$0.551 ( $0.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.551 ($0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.36 ($0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.213 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.161 ($0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.144 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.127 ($0.14)