You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAIWAN SEMICONDUCTOR BAT54 RF

Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 600 mA, 125 °C

TAIWAN SEMICONDUCTOR BAT54 RF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAT54 RF
Order Code:
2677688RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BAT54 RF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BAT54)

See all from this product range

Alternatives for BAT54 RF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The BAT54 is a small signal Schottky Barrier Diode with small outline plastic package case and matte tin (Sn) lead finish with nickel (Ni) under plate. It features fast switching speed.
  • Moisture sensitivity level 1
  • Surface device type mounting
  • -55 to 150°C Operating and storage temperature range

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single

:
30V

:
200mA

:
1V

:
600mA

:
125°C

:
SOT-23

:
3Pins

:
5ns

:
Surface Mount

:
BAT54

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2677688 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.07 ( $0.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 500
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
500+ $0.07 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.05 ($0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.042 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.