You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SL 840/P
Battery, XOL, Single Cell, 3.6 V, BEL, Lithium Thionyl Chloride, 420 mAh, PCB Pins, 22.5 mm
- Manufacturer:
- TADIRAN BATTERIES TADIRAN BATTERIES
- Manufacturer Part No:
- SL 840/P
- Order Code:
- 1135792
- Technical Datasheet:
- SL 840/P Datasheet
Alternatives for SL 840/P
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.6V
- :
- BEL
- :
- Lithium Thionyl Chloride
- :
- 420mAh
- :
- PCB Pins
- :
- 22.5mm
- :
- 6.5mm
- :
- -
- :
- -
- :
- 8g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- High terminal voltage
- Hermetically sealed casing
- Long shelf life in excess of 10 years
- Low self discharge (<1% per annum)
Contents
Contents: Battery only
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $14.64 ($16.10) | ( ) |
20+ | $13.74 ($15.11) | ( ) |
50+ | $12.94 ($14.23) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.