You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TABOR LS1292R

RF Signal Generator, Rack mount, RF, 12 GHz, 2 Channel, Lucid Series, AM, FM, PM, Sweep, 1 Year

TABOR LS1292R
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TABOR TABOR
Manufacturer Part No:
LS1292R
Order Code:
3766124
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LS1292R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12GHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • 12GHz RF dual channel signal generator
  • Fast switching speed
  • Easy to use 19" 1U rack module
  • Remotely programmable via MATLAB, Python, Labview
  • USB and LAN interface
  • AM, FM, PM and sweep modulation
  • Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10KHz offset
  • Removable SD card, extra high power of up to 30dBm
  • 450mm x 43mm x 500mm size
  • Operating temperature range from 0⁰C to 40⁰C

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$57,222.77 ( $62,945.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $57,222.77 ($62,945.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --