You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TABOR LS1291B

RF Signal Generator, 12 GHz, 1 Channel, Lucid, AM, FM, PM, Sweep, 1 Year Warranty

TABOR LS1291B
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TABOR TABOR
Manufacturer Part No:
LS1291B
Order Code:
3754940
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
LS1291B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Lucid Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF

:
12GHz

:
1 Channel

:
Lucid Series

:
AM, FM, PM, Sweep

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

LS1291B is a 12GHz single channel RF analogue signal generator. It offers industry leading performance, in an easy to use benchtop box. It features exceptionally fast switching speed, superior signal integrity and purity and all the necessary modulated signals for analogue communication systems. The design offers excellent performance and abilities combined with an affordable price tag, needed from the R&D benches to the production lines. It can be remotely programmable via MATLAB, Python, LabVIEW and other software programming environments.
  • Fast switching speed of 100us, AM, FM, PM, sweep and pulse modulation
  • USB and LAN interfaces, 100W power consumption
  • Easy to use benchtop platform with 5" user friendly touch screen and user friendly GUI
  • Removable SD card for instrument security
  • Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10KHz offset
  • Small form factor and space efficient benchtop platform
  • Voltage range from 90VAC to 264VAC, frequency range from 47Hz to 63Hz
  • Dimension (W x H x D) is 315 X 102 x 425mm (with feet)
  • Operating temperature range from 0°C to +40°C, 3 year standard warranty
  • 5", TFT capacitive touch screen display

Available for back order

More stock available to supplier lead times which is approximately 10/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$34,320.31 ( $37,752.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $34,320.31 ($37,752.34)