Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC4BHN2
Order Code160840501
Technical Datasheet
1,360 total stock globally
Need more?
835 Delivery in 10-14 Business Days(US stock)
525 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.900 ($4.290) |
Price for:Each
Minimum: 1
Multiple: 1
$3.90 ($4.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC4BHN2
Order Code160840501
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
Product Overview
The 35RAPC4BHN2 is a 3.5mm PC horizontal mount Stereo Jack with non-threaded bushing. The compact design and ease of installation onto a PCB make this an ideal solution.
- Compact Design
- Easy to Install
- 0.3Ω Maximum Contact Resistance
- 100MΩ at 500VDC Minimum Insulation Resistance
- 500VAC Dielectric Withstanding Voltage
Applications
Multimedia, Consumer Electronics, Communications & Networking, Medical, Sensing & Instrumentation
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001