You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SFUI2048J3BP2TO-I-MS-221-STD - 

Flash Memory Card, Flash Card, 2 GB

SFUI2048J3BP2TO-I-MS-221-STD - Flash Memory Card, Flash Card, 2 GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFUI2048J3BP2TO-I-MS-221-STD
Order Code:
2425976
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
No SVHC (15-Jan-2019)
:
Flash Card
:
2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SFUI2048J3BP2TO-I-MS-221-STD is a 2GB USB Flash Drive Module provides a wide density range of USB 2.0 high speed storage solutions in a small form factor. The UFM is an ideal solution for applications that require high quality and high reliability. Typical applications include data logging or boot drives for netcom systems. The 10-pin USB connector on a PCB support different pitch size 2mm and 2.54mm. It is also backward compatible with revision 1.1 and can be used with operating systems that support USB mass storage class specification and bulk transfers.
  • Highest endurance with SLC based NAND
  • Error correction code (ECC)
  • Hot plug capabilities without data loss
  • Long term availability
  • LED for operation indication
  • FAT32 preformatted
  • Diagnostic features with lifetime
  • High performance 2.0 specification - Up to 29 and 9Mbps sequential read and write speed
  • Optimized FW algorithms - Patented power-OFF reliability technology and wear levelling technology
  • High reliability - SLC NAND flash with highest program erase cycles per block
  • Plug-and-play, bootable and fix drive
  • LED indicator
  • Unique serial number
  • Controlled BOM and PCN process
  • 4.5 to 5.5V Operating voltage range (low-power CMOS technology)

Applications

Computers & Computer Peripherals, Industrial

No Longer Manufactured

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.