You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFU22048E3BP2TO-I-MS-121-STD

Flash Memory Card, Flash Card, 2 GB

SFU22048E3BP2TO-I-MS-121-STD - Flash Memory Card, Flash Card, 2 GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFU22048E3BP2TO-I-MS-121-STD
Order Code:
2425980
See all Technical Docs

Product Overview

The SFU22048E3BP2TO-I-MS-121-STD is a 2GB high-performance reliable USB Flash Drive with the high reliable SLC NAND flash in a fixed BOM includes the FW and configuration, Swissbit supports the longest possible stable supply. This reduces the risk and compatibility issues together with non multiple requalification.
  • Highest endurance with SLC based NAND
  • Error correction code (ECC)
  • Hot plug capabilities without data loss
  • Long term availability
  • USB2.0 stick with USB-A connector - Diagnostic features with lifetime monitoring tool support
  • High performance 2.0 specification - Up to 29 and 9Mbps sequential read and write speed
  • Optimized FW algorithms - Patented power-OFF reliability technology and wear levelling technology
  • High reliability - SLC NAND flash with highest program erase cycles per block
  • Plug-and-play, bootable and removable drive
  • LED for operation indication
  • FAT32 format
  • Unique serial number
  • Controlled BOM and PCN process
  • 4.5 to 5.5V Operating voltage range (low-power CMOS technology)

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flash Card

:
2GB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

12 total stock globally Need more?

12 available for 4 - 5 business days delivery

$84.92 ( $93.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $84.92 ($93.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $81.73 ($89.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $78.76 ($86.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $75.98 ($83.58)