You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFSD4096N1BW1MT-I-DF-111-STD

Flash Memory Card, MicroSDHC Card, Class 10, 4 GB, S-300u Series

SFSD4096N1BW1MT-I-DF-111-STD - Flash Memory Card, MicroSDHC Card, Class 10, 4 GB, S-300u Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD4096N1BW1MT-I-DF-111-STD
Order Code:
2425964
Product Range
S-300u Series
See all Technical Docs

Product Overview

The SFSD4096N1BW1MT-I-DF-111-STD is a 4GB Class 10 flash small form factor non-volatile memory microSD Memory Card which provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The microSD Memory Card also supports SD High Speed mode with up to 50MHz clock frequency. The card has an internal intelligent controller which manages interface protocols, data storage and retrieval as well as hardware RS-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The wear levelling mechanism assures an equal usage of the Flash memory cells to extend the life time. The hardware RS-code ECC allows to detect and correct 4 symbols per 528 bytes. The card has a voltage detector and a powerful power-loss management feature to prevent data corruption after power-down. The power consumption is very low.
  • Autonomous data care management
  • Industrial or automotive grade SD card
  • Power fail protection and read disturb management
  • TS16949 certified production line
  • Chip on board design for highest robustness
  • -40 to 5°C Industrial temperature range

Applications

Industrial, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSDHC Card, Class 10

:
4GB

:
S-300u Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

76 total stock globally Need more?

76 available for 4 - 5 business days delivery

$131.02 ( $144.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $131.02 ($144.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $124.14 ($136.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $117.93 ($129.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange