You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFSD2048N1BW1MT-I-ME-111-STD

Flash Memory Card, MicroSD Card, Class 6, 2 GB, S-300u Series

SFSD2048N1BW1MT-I-ME-111-STD - Flash Memory Card, MicroSD Card, Class 6, 2 GB, S-300u Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD2048N1BW1MT-I-ME-111-STD
Order Code:
2425963
Product Range
S-300u Series
See all Technical Docs

Product Overview

The S-300u series micro SD Memory Card features power fail protection and read disturb management. The Swissbit SD card can withstand extreme environmental conditions. It provides the highest level of mechanical stability and enhanced ESD protection. Furthermore, the hard gold SD connectors endure a minimum of 20000 insertion cycles.
  • Highly-integrated memory controller
  • Fully compliant with SD memory card specification SD1.01, SD1.1, SD2.0
  • Four integrated 4kB sector buffers for fast data transfer
  • Low-power CMOS technology
  • Patented power-OFF reliability
  • High reliability
  • Hot swappable
  • Controlled BOM
  • Lifetime monitoring SD/SPI with standard or vendor commands
  • Up to 25Mbps SD burst
  • 0 to 25MHz SD low speed (clock rate)
  • 25 to 50MHz SD high speed (clock rate)
  • Up to 21/18Mbps sustained read/write speed
  • Up to 40Mbps flash burst
  • >3000000-hour MTBF
  • >10000 Number of insertions

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSD Card, Class 6

:
2GB

:
S-300u Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

49 total stock globally Need more?

49 available for 4 - 5 business days delivery

$76.17 ( $83.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $76.17 ($83.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $73.29 ($80.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $70.64 ($77.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $68.13 ($74.94)