You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFSD2048N1BW1MT-E-ME-111-STD

Flash Memory Card, MicroSD Card, Class 6, 2 GB, S-300u Series

SFSD2048N1BW1MT-E-ME-111-STD - Flash Memory Card, MicroSD Card, Class 6, 2 GB, S-300u Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD2048N1BW1MT-E-ME-111-STD
Order Code:
2217175
Product Range
S-300u Series
See all Technical Docs

Product Overview

The S-300u series micro SD Memory Card features power fail protection and read disturb management. The Swissbit SD card can withstand extreme environmental conditions. It provides the highest level of mechanical stability and enhanced ESD protection. Furthermore, the hard gold SD connectors endure a minimum of 20000 insertion cycles.
  • Highly-integrated memory controller
  • Fully compliant with SD memory card specification SD1.01, SD1.1, SD2.0
  • Four integrated 4kB sector buffers for fast data transfer
  • Low-power CMOS technology
  • Patented power-OFF reliability
  • High reliability
  • Hot swappable
  • Controlled BOM
  • Lifetime monitoring SD/SPI with standard or vendor commands
  • Up to 25Mbps SD burst
  • 0 to 25MHz SD low speed (clock rate)
  • 25 to 50MHz SD high speed (clock rate)
  • Up to 21/18Mbps sustained read/write speed
  • Up to 40Mbps flash burst
  • >3000000-hour MTBF
  • >10000 Number of insertions

Applications

Computers & Computer Peripherals, Industrial

Product Information


:
MicroSD Card, Class 6

:
2GB

:
S-300u Series

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SFSD2048N1BW1MT-E-ME-111-STD

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

View all alternatives / recommendations

$84.78 ( $93.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $84.78 ($93.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.