You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SFSD2048L1BN2TO-I-DF-151-STD - 

Flash Memory Card, SD Card, 2 GB, S-200 Series

SFSD2048L1BN2TO-I-DF-151-STD - Flash Memory Card, SD Card, 2 GB, S-200 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD2048L1BN2TO-I-DF-151-STD
Order Code:
2103911
Product Range
S-200 Series
See all Technical Docs

Product Overview

The S-200 series SD Memory Card features power fail protection and read disturb management. The Swissbit SD card can withstand extreme environmental conditions. It provides the highest level of mechanical stability and enhanced ESD protection. Furthermore, the hard gold SD connectors endure a minimum of 20000 insertion cycles.
  • Highly-integrated memory controller
  • Fully compliant with SD memory card specification 2.0
  • Four integrated 4kB sector buffers for fast data transfer
  • SPI mode support
  • Low-power CMOS technology
  • Patented power-OFF reliability
  • High reliability
  • Best available SLC NAND flash technology
  • Hot swappable
  • Up to 25Mbps SD burst
  • 0 to 25MHz SD low speed (clock rate)
  • 25 to 50MHz SD high speed (clock rate)
  • Up to 40Mbps Flash burst
  • Controlled BOM
  • Life time monitoring SD/SPI with standard or vendor commands
  • 2.7 to 3.6V Normal operating voltage range
  • >3000000-hour MTBF
  • >10000 Number of insertions
  • -25 up to 85°C Extended temperature range

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
SD Card
:
2GB
:
S-200 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$84.64 ( $93.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $84.64 ($93.10)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.