You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SFCF2048H1BO2TO-I-M0-543-SMA

Flash Memory Card, Compact Flash Card, Type I, 2 GB, C-320 Series

SWISSBIT SFCF2048H1BO2TO-I-M0-543-SMA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFCF2048H1BO2TO-I-M0-543-SMA
Order Code:
2425913
Product Range
C-320 Series
See all Technical Docs

Product Range Selector (C-320 Series)

See all from this product range

Product Overview

The C-320 series CompactFlash™ (CF) Card is still the most popular flash based storage solution used in the embedded and industrial markets and the CompactFlash™ card form factor and connector is well established. It provides rugged and reliable memory for a wide range of demanding use cases. It is designed to solve a broad range of concerns from compatibility, booting and power fail safety concerns to long-term supply, controlled BOM and outstanding flash protocol handling techniques to ensure highest possible data integrity. In contrast to commonly promoted sequential performance values, Swissbit is especially focused on optimized random access speed, one of the key requirements in legacy embedded CompactFlash applications.
  • Fully compliant with CompactFlash™ specification 3.0, compatible with specification 4.1
  • True IDE mode compatible - Up to PIO mode 6 supported, up to MDMA4 and UDMA4 supported
  • Fix drive (IDE mode) and removable drive (PCMCIA mode) as default in the same card
  • Hot swappable in PCMCIA modes
  • High performance
  • Small form factor
  • Power-saving mode (with automatic wakeup)
  • Patented power-OFF reliability
  • High reliability
  • >3000000-hour MTBF
  • >10000 Number of connector insertions/removals

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Compact Flash Card, Type I

:
2GB

:
C-320 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

$95.44 ( $104.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $95.44 ($104.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $86.61 ($95.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $84.03 ($92.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $81.55 ($89.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $81.27 ($89.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --