You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFCA8192H2BV4TO-I-DT-226-STD

Flash Memory Card, CFast Card, Industrial, 8 GB, F-240 Series

SFCA8192H2BV4TO-I-DT-226-STD - Flash Memory Card, CFast Card, Industrial, 8 GB, F-240 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFCA8192H2BV4TO-I-DT-226-STD
Order Code:
2425931
Product Range
F-240 Series
See all Technical Docs

Product Overview

The F-240 series industrial CFast™ Card with SATA interface. CFast™ card can replace both HDDs and CompactFlash™ card in applications requiring small form factors, high endurance and the ability to withstand shock, vibration, extreme temperature (-40 to +85°C), high altitude and rough environmental conditions. It provides rugged storage for embedded and industrial systems where performance, data and system reliability, power fail protection and flexibility are important design considerations. Swissbit CFast™ card operate with a 3.3V low power source and support three SATA power management states - active, partial and slumber. This standard is a perfect choice for both boot devices and as removable media for applications requiring low to medium storage densities with a small footprint. It comes with full engineering and customization support, SMART based life time monitoring features, our intelligent flash management algorithms and error correction.
  • Highly-integrated memory controller
  • Small form factor
  • Very low power, typical 140mA in transfer operation (CFast™ power level 0)
  • CFast™ PHYSLP supported (<20mA)
  • Activity at LED1 and SATAlink LED output and LED2 pin
  • TRIM command
  • NCQ queue depth 32
  • HPA (host protected area)
  • Security mode feature set
  • LBA48 command set
  • Host initiated power management requests
  • Write protection with vendor command
  • Read disturb management (refresh data when flash often read)
  • High reliability
  • High performance
  • Best available SLC NAND flash technology
  • 7+17-pin (SATA+power) CFast™ connector
  • 3.3V at ±5% Power supply
  • >2500000-hour MTBF
  • <1 Non-recoverable error per 1014 bits read data reliability

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CFast Card, Industrial

:
8GB

:
F-240 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

131 total stock globally

131 available for 4 - 5 business days delivery

Available until stock is exhausted

$310.61 ( $341.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $310.61 ($341.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $289.30 ($318.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $270.76 ($297.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $270.01 ($297.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $260.87 ($286.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.