You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SUNON SF23092A/2092HBL.GN

AC Axial Fan, 220V to 240V, Square, 92 mm, 25 mm, Precision Ball Bearing, 37 CFM

SUNON SF23092A/2092HBL.GN
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUNON SUNON
Manufacturer Part No:
SF23092A/2092HBL.GN
Order Code:
960620301
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220V to 240V

:
Square

:
92mm

:
25mm

:
Precision Ball Bearing

:
37CFM

:
40dBA

:
14.5W

:
2850rpm

:
2 Lead Wires

:
70mA

:
-

:
1.04m³/min

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • CE, CUR, TUV approved, UL recognised
  • Supplied with 300mm lead
  • Long life
  • Stable operation
  • Operating temperature range -10°C to +90°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

331 total stock globally Need more?

26 AU stock available for 1-2 business days delivery
305 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$21.64 ( $23.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $21.64 ($23.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --