You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SUNON EE92251B2-0000-A99
DC Axial Fan, 12 V, Square, 92 mm, 25 mm, Ball Bearing, 45.032 CFM
- Manufacturer:
- SUNON SUNON
- Manufacturer Part No:
- EE92251B2-0000-A99
- Order Code:
- 192484002
-
- Product Range
- EE
- Technical Datasheet:
- EE92251B2-0000-A99 Datasheet
Product Range Selector (EE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- Square
- :
- 92mm
- :
- 25mm
- :
- Ball Bearing
- :
- 45.032CFM
- :
- 32dBA
- :
- 1.6W
- :
- 2700rpm
- :
- 2 Lead Wires, Locked Rotor
- :
- 135mA
- :
- -
- :
- 1.275m³/min
- :
- EE
Technical Documents (1)
Product Overview
- 2700RPM Speed rating
- 1.6W Rated power
- 0.13"-H2O Static pressure
- Auto restart function
Footnotes
570 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available on 17/12/23
118 more will be available on 28/12/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/06/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.41 ($9.25) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.