You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SUCO 0184-45903-1-009

Pressure Switch, Diaphragm, G 1/4" BSP, 10 bar, 50 bar, SPDT, Stud, DIN Connector

SUCO 0184-45903-1-009
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUCO SUCO
Manufacturer Part No:
0184-45903-1-009
Order Code:
67907001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
0184-45903-1-009   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (0184 Series)

See all from this product range

Product Overview

The 0184-45903-1-009 is a Pressure and Vacuum Switch with SPDT changeover contact and built-in connector. Nitrile diaphragm seals. Zinc-plated steel body. Up to 300bar overpressure. Suitable for hydraulic oil, engine oil, heating oil, turpentine and air.
  • 1/4" BSP thread
  • IP65 Protection rating
  • -30 to 100°C Operating temperature

Applications

Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

102 total stock globally Need more?

3 AU stock available for 1-2 business days delivery
99 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$123.96 ( $136.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $123.96 ($136.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --