You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS VL6180-SATEL

Evaluation Board, VL6180, 3D Time-of-Flight Sensor

STMICROELECTRONICS VL6180-SATEL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VL6180-SATEL
Order Code:
3513372
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
VL6180-SATEL   Datasheet
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
VL6180-SATEL is a breakout boards based on VL6180 Time-of-Flight proximity sensor. This is a hardware add-ons for the X-NUCLEO-6180A1 expansion board. Up to three breakout boards can be connected to the X-NUCLEO-6180A1 expansion board, enabling multi sensor applications. Thanks to its 2.8V regulator, the VL6180 breakout board can be used in any application with a 3.3 to 10V supply. The part supporting the VL6180 module, 2.54mm connector and output regulator is scored, so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate into development and evaluation devices due to its small form factor.
  • Each breakout board integrates: VL6180 module (proximity sensor) and 2.8V output regulator
  • True distance measurement independent of target size and reflectance
  • Able to function in multi-module applications
  • Divisible board enabling use as mini PCB breakout board, easy to integrate in customer device
  • Compatible with X-NUCLEO-6180A1 expansion board
  • Up to three VL6180 breakout boards can be plugged into expansion board through its 2.54mm connector
  • Can be used with STM32 Nucleo board

Contents

Two VL6180 breakout boards.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

27 total stock globally Need more?

27 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$31.31 ( $34.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $31.31 ($34.44)